TE Connectivity Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, T411 Series

RS Stock No.: 124-7148Brand: TE ConnectivityManufacturers Part No.: T4111512041-000Distrelec Article No.: 30222599
brand-logo

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Series

T411

Coding

D

Voltage Rating

250.0 V

Mating Type

Threaded

Shell Size

20

Housing Material

Brass

Pole Format

4P

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

M12 Field Installable D Code Connector, Shielded

From TE connectivity, this shielded M12 connector has screw locking for a secure connection. The connector has a screw terminal and cable gland and is field serviceable. With a nickel plated copper alloy shell and gold plated contacts, this robust connector assures a reliable connection.

Features and Benefits

• Shielded Connector
• Gold over Nickel Contacts
• D-coded Polarization
• IP67
• UL Flammability Rating  UL 94V-0

Applications

M12 connectors are Euro-style sensor connectors with strong ingress protection that are ideal for automation applications in harsh industrial environments. These M12 connectors have D-coded polarization, and are commonly used for industrial ethernet and profinet applications.

EGP 855.16

EGP 855.16 Each (ex VAT)

TE Connectivity Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, T411 Series

EGP 855.16

EGP 855.16 Each (ex VAT)

TE Connectivity Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, T411 Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Series

T411

Coding

D

Voltage Rating

250.0 V

Mating Type

Threaded

Shell Size

20

Housing Material

Brass

Pole Format

4P

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

M12 Field Installable D Code Connector, Shielded

From TE connectivity, this shielded M12 connector has screw locking for a secure connection. The connector has a screw terminal and cable gland and is field serviceable. With a nickel plated copper alloy shell and gold plated contacts, this robust connector assures a reliable connection.

Features and Benefits

• Shielded Connector
• Gold over Nickel Contacts
• D-coded Polarization
• IP67
• UL Flammability Rating  UL 94V-0

Applications

M12 connectors are Euro-style sensor connectors with strong ingress protection that are ideal for automation applications in harsh industrial environments. These M12 connectors have D-coded polarization, and are commonly used for industrial ethernet and profinet applications.