Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
8A
Number of Poles
1
Latching
No
Terminal Type
Through Hole
Length
28.5mm
Coil Resistance
2350Ω
Contact Material
Silver Alloy
Series
RY II
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Depth
10.1mm
Height
12.3mm
Maximum Switching Power AC
2 kVA
Application
Power
Country of Origin
Czech Republic
Product details
RY II Series 5mm pinning
5mm pinning
Switching voltage: 250Vac
Creepage and clearance: 8mm
Operating temperature: -40 to + 70°C
Dimensions: H 12.3mm, W 28.5mm, D 10mm
EGP 266.52
EGP 266.52 Each (ex VAT)
Standard
1
EGP 266.52
EGP 266.52 Each (ex VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
8A
Number of Poles
1
Latching
No
Terminal Type
Through Hole
Length
28.5mm
Coil Resistance
2350Ω
Contact Material
Silver Alloy
Series
RY II
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Depth
10.1mm
Height
12.3mm
Maximum Switching Power AC
2 kVA
Application
Power
Country of Origin
Czech Republic
Product details
RY II Series 5mm pinning
5mm pinning
Switching voltage: 250Vac
Creepage and clearance: 8mm
Operating temperature: -40 to + 70°C
Dimensions: H 12.3mm, W 28.5mm, D 10mm