Technical Document
Specifications
Brand
TE ConnectivitySleeve Diameter
25.4mm
Colour
Black
Shrunk Diameter
12.7mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
3m
Material
Viton Cross Linked Fluoroelastomer
Operating Temperature Range
-55 → +200 °C
Flame Retardant
No
Halogen Free
No
Series
RW-200
Country of Origin
United Kingdom
Product details
RW-200-E Chemical Resistant High Temperature (2:1)
Premium single wall heatshrink tubing manufactured from a cross-linked fluoroelastomer material
High resistance to impact and abrasion
Resistant to a wide variety of fuels, lubricants, acids and solvents to elevated temperatures
Flexible at low temperatures without cracking
Standards
VG95343 Part 5 Type E, VDE 0341/Pt 9005, AMS-DTL-23053/13, BS4G-198 Part 3 12A.
EGP 30,814.82
EGP 30,814.82 1 Reel of 3 Metres (ex VAT)
1
EGP 30,814.82
EGP 30,814.82 1 Reel of 3 Metres (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivitySleeve Diameter
25.4mm
Colour
Black
Shrunk Diameter
12.7mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
3m
Material
Viton Cross Linked Fluoroelastomer
Operating Temperature Range
-55 → +200 °C
Flame Retardant
No
Halogen Free
No
Series
RW-200
Country of Origin
United Kingdom
Product details
RW-200-E Chemical Resistant High Temperature (2:1)
Premium single wall heatshrink tubing manufactured from a cross-linked fluoroelastomer material
High resistance to impact and abrasion
Resistant to a wide variety of fuels, lubricants, acids and solvents to elevated temperatures
Flexible at low temperatures without cracking
Standards
VG95343 Part 5 Type E, VDE 0341/Pt 9005, AMS-DTL-23053/13, BS4G-198 Part 3 12A.