TE Connectivity PCB Mount Latching Power Relay, 5V dc Coil, 8A Switching Current, DPDT

Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
5V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
8A
Number of Poles
2
Latching
Yes
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Length
29mm
Coil Resistance
42Ω
Series
Schrack
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Depth
12.7mm
Height
15.7mm
Contact Material
Silver Alloy
Maximum Switching Power AC
2 kVA
Dimensions
29 x 15.7 x 12.7mm
Application
Power
Country of Origin
Austria
Product details
RT1& RT2 Series - Bistable/Latching Relays
From TE Connectivity, the RT1 and RT2 Series of relays are polarized bistable (latching) relays with either 1 or 2 coils. Featuring reinforced insulation and a degree of shock resistance, the RT1 and RT2 series relays are typically used in battery powered equipment or applications where "memory function" is required (e.g. mains failure.)
Features and Benefits:
• Reinforced insulation
• RTII - flux proof
• 5mm pinning
• Shock resistance (destructive) 100g
Approvals
UL, CSA, VDE
EGP 506.26
EGP 506.26 Each (ex VAT)
Standard
1
EGP 506.26
EGP 506.26 Each (ex VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
5V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
8A
Number of Poles
2
Latching
Yes
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Length
29mm
Coil Resistance
42Ω
Series
Schrack
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Depth
12.7mm
Height
15.7mm
Contact Material
Silver Alloy
Maximum Switching Power AC
2 kVA
Dimensions
29 x 15.7 x 12.7mm
Application
Power
Country of Origin
Austria
Product details
RT1& RT2 Series - Bistable/Latching Relays
From TE Connectivity, the RT1 and RT2 Series of relays are polarized bistable (latching) relays with either 1 or 2 coils. Featuring reinforced insulation and a degree of shock resistance, the RT1 and RT2 series relays are typically used in battery powered equipment or applications where "memory function" is required (e.g. mains failure.)
Features and Benefits:
• Reinforced insulation
• RTII - flux proof
• 5mm pinning
• Shock resistance (destructive) 100g
Approvals
UL, CSA, VDE