TE Connectivity PCB Mount Power Relay, 230V ac Coil, 8A Switching Current, DPDT

RS Stock No.: 423-2598Brand: TE ConnectivityManufacturers Part No.: RT424730 7-1393243-9Distrelec Article No.: 30221368
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

230V ac

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Latching

No

Series

RT2

Terminal Type

Through Hole

Length

29mm

Coil Resistance

32500Ω

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Depth

12.7mm

Height

15.7mm

Maximum Switching Power AC

2 kVA

Application

Power

Country of Origin

Austria

Product details

Power PCB relay, RT relay, 8 A, 2-pin switching, 10 A, 12 A and 16 A, 1-pin, switching

Neutral DC and AC relay
Monostable and bistable
Soldering line proof
3.5 or 5 mm print patterns
Standard and sensitive design

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 698.83

EGP 698.83 Each (ex VAT)

TE Connectivity PCB Mount Power Relay, 230V ac Coil, 8A Switching Current, DPDT

EGP 698.83

EGP 698.83 Each (ex VAT)

TE Connectivity PCB Mount Power Relay, 230V ac Coil, 8A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

230V ac

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Latching

No

Series

RT2

Terminal Type

Through Hole

Length

29mm

Coil Resistance

32500Ω

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Depth

12.7mm

Height

15.7mm

Maximum Switching Power AC

2 kVA

Application

Power

Country of Origin

Austria

Product details

Power PCB relay, RT relay, 8 A, 2-pin switching, 10 A, 12 A and 16 A, 1-pin, switching

Neutral DC and AC relay
Monostable and bistable
Soldering line proof
3.5 or 5 mm print patterns
Standard and sensitive design

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more