TE Connectivity RT Series Interface Relay, DIN Rail Mount, 115V ac Coil, SPDT, 1-Pole

RS Stock No.: 616-8663Brand: TE ConnectivityManufacturers Part No.: RT3S4S15 5-1415528-1
brand-logo

Technical Document

Specifications

Coil Voltage

115V ac

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

RT

Number of Poles

1

Terminal Type

Screw

Switching Voltage

240 → 400V ac

Depth

15.8mm

Height

69mm

Length

77mm

Contact Material

Silver Alloy

Dimensions

77 x 15.8 x 69mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Input Resistance

8.1kΩ

Operating Temperature Range

-20 → +70°C

Turn Off Time

3ms

Country of Origin

Austria

Product details

Interface Modules RT Series

Fully assembled relay interface modules
DIN rail or chassis mounting
Relays available separately
Contact Material AgNi
Mechanical life: DC versions: 30 x 106 operations, AC versions; 10 x 106
Switching Voltage 250 Vac; 440 Vac
Isolation coil to contact 5000V
Operating Temperature Range -40 to +85°C

Approvals

VDE; UL / C-UL recognised; BEAB; SEMKO;

Stock information temporarily unavailable.

EGP 1,479.00

EGP 1,479.00 Each (ex VAT)

TE Connectivity RT Series Interface Relay, DIN Rail Mount, 115V ac Coil, SPDT, 1-Pole

EGP 1,479.00

EGP 1,479.00 Each (ex VAT)

TE Connectivity RT Series Interface Relay, DIN Rail Mount, 115V ac Coil, SPDT, 1-Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coil Voltage

115V ac

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

RT

Number of Poles

1

Terminal Type

Screw

Switching Voltage

240 → 400V ac

Depth

15.8mm

Height

69mm

Length

77mm

Contact Material

Silver Alloy

Dimensions

77 x 15.8 x 69mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Input Resistance

8.1kΩ

Operating Temperature Range

-20 → +70°C

Turn Off Time

3ms

Country of Origin

Austria

Product details

Interface Modules RT Series

Fully assembled relay interface modules
DIN rail or chassis mounting
Relays available separately
Contact Material AgNi
Mechanical life: DC versions: 30 x 106 operations, AC versions; 10 x 106
Switching Voltage 250 Vac; 440 Vac
Isolation coil to contact 5000V
Operating Temperature Range -40 to +85°C

Approvals

VDE; UL / C-UL recognised; BEAB; SEMKO;