TE Connectivity 22MΩ Metal Glaze Resistor 0.25W ±5% RGP0207CHJ22M

RS Stock No.: 247-7777Brand: TE ConnectivityManufacturers Part No.: RGP0207CHJ22M
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

22mΩ

Power Rating

0.25W

Tolerance

±5%

Technology

Metal Glaze

Series

RGP0207CH

Temperature Coefficient

±350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Product details

RGP0207CH Series, Axial

Metal glazed thick film

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 22MΩ Metal Glaze Resistor 0.25W ±5% VR25000002205JA100
EGP 12.94Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

TE Connectivity 22MΩ Metal Glaze Resistor 0.25W ±5% RGP0207CHJ22M
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

TE Connectivity 22MΩ Metal Glaze Resistor 0.25W ±5% RGP0207CHJ22M
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 22MΩ Metal Glaze Resistor 0.25W ±5% VR25000002205JA100
EGP 12.94Each (In a Pack of 25) (ex VAT)

Technical Document

Specifications

Resistance

22mΩ

Power Rating

0.25W

Tolerance

±5%

Technology

Metal Glaze

Series

RGP0207CH

Temperature Coefficient

±350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Product details

RGP0207CH Series, Axial

Metal glazed thick film

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 22MΩ Metal Glaze Resistor 0.25W ±5% VR25000002205JA100
EGP 12.94Each (In a Pack of 25) (ex VAT)