Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
24V ac
Contact Configuration
4PDT
Mounting Type
PCB Mount
Switching Current
6A
Number of Poles
4
Latching
No
Series
PT
Terminal Type
Through Hole
Length
28mm
Coil Resistance
192Ω
Height
30mm
Contact Material
Silver Nickel Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Depth
22.5mm
Maximum Switching Power AC
1.5 kVA
Application
Compact
Country of Origin
Austria
Product details
PT Series With Mechanical Indicator
Cadmium-free contacts
LED and mechanical indicator
Manual/ lockable test facility
Contact material: AgNi or Gold Plated
Mechanical life: AC; 2 x 107, DC; 3 x 107 or DC; 30 x 10⒍
Isolation coil to contact: 2.5kV(ac)
Dimensions: W22.5 x D28 x H29mm
or DC; 30 x 10
EGP 816.41
EGP 816.41 Each (ex VAT)
1
EGP 816.41
EGP 816.41 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
24V ac
Contact Configuration
4PDT
Mounting Type
PCB Mount
Switching Current
6A
Number of Poles
4
Latching
No
Series
PT
Terminal Type
Through Hole
Length
28mm
Coil Resistance
192Ω
Height
30mm
Contact Material
Silver Nickel Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Depth
22.5mm
Maximum Switching Power AC
1.5 kVA
Application
Compact
Country of Origin
Austria
Product details
PT Series With Mechanical Indicator
Cadmium-free contacts
LED and mechanical indicator
Manual/ lockable test facility
Contact material: AgNi or Gold Plated
Mechanical life: AC; 2 x 107, DC; 3 x 107 or DC; 30 x 10⒍
Isolation coil to contact: 2.5kV(ac)
Dimensions: W22.5 x D28 x H29mm
or DC; 30 x 10