TE Connectivity DIN Rail Non-Latching Relay, 115V ac Coil, 12A Switching Current, DPDT

RS Stock No.: 534-9568Brand: TE ConnectivityManufacturers Part No.: PT2S7SB5 2-1415366-1
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

115V ac

Contact Configuration

DPDT

Mounting Type

DIN Rail

Switching Current

12A

Number of Poles

2

Terminal Type

Screw

Length

73.5mm

Coil Resistance

4.845 kΩ

Coil Power

1W

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-40°C

Series

PT

Maximum Operating Temperature

+70°C

Depth

27mm

Height

58mm

Maximum Switching Power AC

3 kVA

Application

Interface

Country of Origin

Austria

Product details

Interface Modules PT Relay Packages

Package consists of relay, DIN rail socket, module, retainer and marking tab
Mechanical and electrical indicator
Manual test tab
DC versions complete with LED & protection diode module
AC versions complete with LED & varistor module
DIN socket has logical arrangement of control/load terminals, with a second A2 terminal for easier looping
Complies to IEC 61810-1

Approvals

VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 3,213.61

EGP 3,213.61 Each (ex VAT)

TE Connectivity DIN Rail Non-Latching Relay, 115V ac Coil, 12A Switching Current, DPDT

EGP 3,213.61

EGP 3,213.61 Each (ex VAT)

TE Connectivity DIN Rail Non-Latching Relay, 115V ac Coil, 12A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

115V ac

Contact Configuration

DPDT

Mounting Type

DIN Rail

Switching Current

12A

Number of Poles

2

Terminal Type

Screw

Length

73.5mm

Coil Resistance

4.845 kΩ

Coil Power

1W

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-40°C

Series

PT

Maximum Operating Temperature

+70°C

Depth

27mm

Height

58mm

Maximum Switching Power AC

3 kVA

Application

Interface

Country of Origin

Austria

Product details

Interface Modules PT Relay Packages

Package consists of relay, DIN rail socket, module, retainer and marking tab
Mechanical and electrical indicator
Manual test tab
DC versions complete with LED & protection diode module
AC versions complete with LED & varistor module
DIN socket has logical arrangement of control/load terminals, with a second A2 terminal for easier looping
Complies to IEC 61810-1

Approvals

VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more