Technical Document
Specifications
Brand
TE ConnectivityMounting Type
Panel Mount
Cutout Diameter
16mm
Contact Configuration
1NC
Push Button Actuation
Twist Release
Illuminated
Yes
IP Rating
IP65
Colour
Red
Push Button Shape
Round
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
EGP 26,597.00
EGP 26,597.00 1 Box of 10 (ex VAT)
TE Connectivity Twist Release Illuminated Emergency Stop Push Button, Panel Mount, 16mm Cutout, 1NC, IP65
1
EGP 26,597.00
EGP 26,597.00 1 Box of 10 (ex VAT)
TE Connectivity Twist Release Illuminated Emergency Stop Push Button, Panel Mount, 16mm Cutout, 1NC, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityMounting Type
Panel Mount
Cutout Diameter
16mm
Contact Configuration
1NC
Push Button Actuation
Twist Release
Illuminated
Yes
IP Rating
IP65
Colour
Red
Push Button Shape
Round
Country of Origin
Taiwan, Province Of China