TE Connectivity PT1000 RTD Sensor, 1.2mm Dia, 4mm Long, Chip, ±0.3 °C +600°C Max

RS Stock No.: 100-7542Brand: TE ConnectivityManufacturers Part No.: NB-PTCO-191
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Sensor Type

PT1000

Probe Length

4mm

Probe Diameter

1.2mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+600°C

Termination Type

Solder

Process Connection

Chip

Accuracy

±0.3 °C

Response Time

0.2 (Water) s, 10 (Air) s

Product details

PTF Family - PT1000

Professional range of TE Connectivity temperature sensors from the PTF family. The sensors incorporate a structured platinum film on a ceramic substrate, passivated by glass coating. The sensors are a suitable solution for fast and precise feedback due to the small outline and low mass. Ideal for use with temperature feedback control, industrial applications and medical equipment.

Wide temperature range
Global interchangeability

You may be interested in
Stock information temporarily unavailable.

EGP 255.33

EGP 255.33 Each (ex VAT)

TE Connectivity PT1000 RTD Sensor, 1.2mm Dia, 4mm Long, Chip, ±0.3 °C +600°C Max

EGP 255.33

EGP 255.33 Each (ex VAT)

TE Connectivity PT1000 RTD Sensor, 1.2mm Dia, 4mm Long, Chip, ±0.3 °C +600°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Sensor Type

PT1000

Probe Length

4mm

Probe Diameter

1.2mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+600°C

Termination Type

Solder

Process Connection

Chip

Accuracy

±0.3 °C

Response Time

0.2 (Water) s, 10 (Air) s

Product details

PTF Family - PT1000

Professional range of TE Connectivity temperature sensors from the PTF family. The sensors incorporate a structured platinum film on a ceramic substrate, passivated by glass coating. The sensors are a suitable solution for fast and precise feedback due to the small outline and low mass. Ideal for use with temperature feedback control, industrial applications and medical equipment.

Wide temperature range
Global interchangeability

You may be interested in