Technical Document
Specifications
Brand
TE ConnectivityVoltage
250V ac
For Use With
MT Series
Number of Contacts
8
Current Rating
10A
Mounting Type
PCB Mount
Country of Origin
Italy
Product details
Sockets and Accessories for MT Series
DIN rail, surface and chassis mount sockets for 8 and 11 pin MT series relays
LED indication, diode protection and multifunction timer modules are available for the DIN rail sockets
All sockets are rated 10A @ 240Vac
Approvals
UL recognised; CSA
EGP 2,285.80
EGP 457.16 Each (In a Pack of 5) (ex VAT)
5
EGP 2,285.80
EGP 457.16 Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityVoltage
250V ac
For Use With
MT Series
Number of Contacts
8
Current Rating
10A
Mounting Type
PCB Mount
Country of Origin
Italy
Product details
Sockets and Accessories for MT Series
DIN rail, surface and chassis mount sockets for 8 and 11 pin MT series relays
LED indication, diode protection and multifunction timer modules are available for the DIN rail sockets
All sockets are rated 10A @ 240Vac
Approvals
UL recognised; CSA