TE Connectivity Plug In Power Relay, 12V dc Coil, 10A Switching Current, DPDT

RS Stock No.: 256-5105Brand: TE ConnectivityManufacturers Part No.: MT221012 4-1393090-9
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Length

35.5mm

Coil Resistance

110Ω

Coil Power

1.3W

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-40°C

Series

MT

Maximum Operating Temperature

+60°C

Isolation Coil To Contact

2.5kVrms

Depth

35.6mm

Height

57mm

Maximum Switching Power AC

2.5 kVA

Application

General Purpose

Product details

Multimode Relays MT Series

5 g (N/O); 2 g (N/C)
10A current rating
Electrical or Mechanical indicator
White write on panel

Approvals

UL recognised, CSA and VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

EGP 1,900.60

EGP 1,900.60 Each (ex VAT)

TE Connectivity Plug In Power Relay, 12V dc Coil, 10A Switching Current, DPDT

EGP 1,900.60

EGP 1,900.60 Each (ex VAT)

TE Connectivity Plug In Power Relay, 12V dc Coil, 10A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Length

35.5mm

Coil Resistance

110Ω

Coil Power

1.3W

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-40°C

Series

MT

Maximum Operating Temperature

+60°C

Isolation Coil To Contact

2.5kVrms

Depth

35.6mm

Height

57mm

Maximum Switching Power AC

2.5 kVA

Application

General Purpose

Product details

Multimode Relays MT Series

5 g (N/O); 2 g (N/C)
10A current rating
Electrical or Mechanical indicator
White write on panel

Approvals

UL recognised, CSA and VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in