TE Connectivity Miniature Push Button Switch, Momentary, Panel Mount, 5.9mm Cutout, SPDT

RS Stock No.: 756-7162Brand: TE ConnectivityManufacturers Part No.: MPS103F
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

5.9mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Contact Current Rating

3 A @ 125 V ac

Terminal Type

Wire Lug

Contact Material

Silver Plated Brass

Case Colour

Blue

Manufacturer Part No.

1977739-2

Country of Origin

China

Product details

TE Connectivity Panel Mounting Miniature Pushbutton - MPS Series

MPS Series panel mounting miniature pushbuttons with a snap-action mechanism and brass gold plated SPDT (MPS1) or DPDT (MPS2) break-before-make contacts with a rating of 60 mA at 30 Vdc . These MPS series miniature pushbuttons have brass nickel plated 8mm extended actuators with On-On or On-(On) switching functions, a 1/4-40 threaded bushing and are available with PCB mounting pins or wire lugs.
Black, Green or Red Cap Supplied separately - see essential accessories

Stock information temporarily unavailable.

EGP 2,240.09

EGP 2,240.09 Each (ex VAT)

TE Connectivity Miniature Push Button Switch, Momentary, Panel Mount, 5.9mm Cutout, SPDT
Select packaging type

EGP 2,240.09

EGP 2,240.09 Each (ex VAT)

TE Connectivity Miniature Push Button Switch, Momentary, Panel Mount, 5.9mm Cutout, SPDT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

5.9mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Contact Current Rating

3 A @ 125 V ac

Terminal Type

Wire Lug

Contact Material

Silver Plated Brass

Case Colour

Blue

Manufacturer Part No.

1977739-2

Country of Origin

China

Product details

TE Connectivity Panel Mounting Miniature Pushbutton - MPS Series

MPS Series panel mounting miniature pushbuttons with a snap-action mechanism and brass gold plated SPDT (MPS1) or DPDT (MPS2) break-before-make contacts with a rating of 60 mA at 30 Vdc . These MPS series miniature pushbuttons have brass nickel plated 8mm extended actuators with On-On or On-(On) switching functions, a 1/4-40 threaded bushing and are available with PCB mounting pins or wire lugs.
Black, Green or Red Cap Supplied separately - see essential accessories