TE Connectivity MEAS MSP300 Series Pressure Sensor, 0psi Min, 100psi Max, Analogue Output, Gauge Reading

RS Stock No.: 262-4570Brand: TE ConnectivityManufacturers Part No.: M3031-000005-100PG
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Pressure Reading Type

Gauge

Minimum Pressure Reading

0psi

Maximum Pressure Reading

100psi

Accuracy

±1 %

Output Type

Analogue

Media Measured

Gas, Liquid

Process Connection

1/4 in - 18 NPT Male

Analogue Output

0.5 → 4.5 V

Response Time

1 ms

Series

MEAS MSP300

Supply Voltage

5 V

Housing Material

17-4PH Stainless Steel

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Country of Origin

China

Stock information temporarily unavailable.

EGP 131,928.87

EGP 131,928.87 Each (ex VAT)

TE Connectivity MEAS MSP300 Series Pressure Sensor, 0psi Min, 100psi Max, Analogue Output, Gauge Reading
Select packaging type

EGP 131,928.87

EGP 131,928.87 Each (ex VAT)

TE Connectivity MEAS MSP300 Series Pressure Sensor, 0psi Min, 100psi Max, Analogue Output, Gauge Reading
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pressure Reading Type

Gauge

Minimum Pressure Reading

0psi

Maximum Pressure Reading

100psi

Accuracy

±1 %

Output Type

Analogue

Media Measured

Gas, Liquid

Process Connection

1/4 in - 18 NPT Male

Analogue Output

0.5 → 4.5 V

Response Time

1 ms

Series

MEAS MSP300

Supply Voltage

5 V

Housing Material

17-4PH Stainless Steel

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Country of Origin

China