TE Connectivity KILOVAC LEV200 Contactor, 24 V dc Coil, 1-Pole, 500 A, 1NO, 900 V dc

RS Stock No.: 719-4969Brand: TE ConnectivityManufacturers Part No.: LEV200A5ANADistrelec Article No.: 30222446
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

24 V dc

Number of Poles

1

Contact Voltage Rating

900 V dc

Contact Current Rating

500 A

Range

KILOVAC

Series

LEV200

Normal State Configuration

1NO

Terminal Type

Lug Ring Terminal

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

Contactor, KILOVAC LEV Series

Applications include power/motor control circuit isolation, circuit protection, safety in industrial machinery and automotive battery switching and backup
Compact package, occupies only 65.5cm3
Hermetically sealed and intrinsically safe
8kV isolation between open contacts permits use for high voltage and isolation carry
Maximum voltage rating: 900Vdc
15in. flying leads for coil connections

Stock information temporarily unavailable.

EGP 12,328.80

EGP 12,328.80 Each (ex VAT)

TE Connectivity KILOVAC LEV200 Contactor, 24 V dc Coil, 1-Pole, 500 A, 1NO, 900 V dc

EGP 12,328.80

EGP 12,328.80 Each (ex VAT)

TE Connectivity KILOVAC LEV200 Contactor, 24 V dc Coil, 1-Pole, 500 A, 1NO, 900 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coil Voltage

24 V dc

Number of Poles

1

Contact Voltage Rating

900 V dc

Contact Current Rating

500 A

Range

KILOVAC

Series

LEV200

Normal State Configuration

1NO

Terminal Type

Lug Ring Terminal

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

Contactor, KILOVAC LEV Series

Applications include power/motor control circuit isolation, circuit protection, safety in industrial machinery and automotive battery switching and backup
Compact package, occupies only 65.5cm3
Hermetically sealed and intrinsically safe
8kV isolation between open contacts permits use for high voltage and isolation carry
Maximum voltage rating: 900Vdc
15in. flying leads for coil connections