TE Connectivity L000488-02 Baton/Stick Multiband Antenna with RP SMA Connector, Bluetooth (BLE), WiFi, ZigBee

RS Stock No.: 283-554Brand: TE ConnectivityManufacturers Part No.: L000488-02
brand-logo
View all in Multi-Band Antennas

Technical Document

Specifications

RF Protocols

Bluetooth (BLE), WiFi, ZigBee

Frequency Range

6 → 7.125 GHz

Connector Type

RP SMA

Antenna Physical Form

Baton/Stick

Antenna Mounting Type

Mast Mount

Internal/External

External

Gain

6dB

Series

L000488

Lead Length

914.4mm

Antenna Directivity

Omnidirectional

Antenna Internal Construction

Dipole

Includes Lead

Yes

Physical Form

Rod

Country of Origin

Malaysia

Stock information temporarily unavailable.

EGP 6,308.08

EGP 6,308.08 Each (ex VAT)

TE Connectivity L000488-02 Baton/Stick Multiband Antenna with RP SMA Connector, Bluetooth (BLE), WiFi, ZigBee

EGP 6,308.08

EGP 6,308.08 Each (ex VAT)

TE Connectivity L000488-02 Baton/Stick Multiband Antenna with RP SMA Connector, Bluetooth (BLE), WiFi, ZigBee
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

RF Protocols

Bluetooth (BLE), WiFi, ZigBee

Frequency Range

6 → 7.125 GHz

Connector Type

RP SMA

Antenna Physical Form

Baton/Stick

Antenna Mounting Type

Mast Mount

Internal/External

External

Gain

6dB

Series

L000488

Lead Length

914.4mm

Antenna Directivity

Omnidirectional

Antenna Internal Construction

Dipole

Includes Lead

Yes

Physical Form

Rod

Country of Origin

Malaysia