Technical Document
Specifications
Brand
TE ConnectivityResistance
100Ω
Power Rating
200W
Series
HSC200
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Stud
Minimum Temperature Coefficient
-50ppm/°C
Maximum Temperature Coefficient
+50ppm/°C
Country of Origin
India
Product details
200W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
EGP 3,785.06
EGP 3,785.06 Each (ex VAT)
Standard
1
EGP 3,785.06
EGP 3,785.06 Each (ex VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityResistance
100Ω
Power Rating
200W
Series
HSC200
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Stud
Minimum Temperature Coefficient
-50ppm/°C
Maximum Temperature Coefficient
+50ppm/°C
Country of Origin
India
Product details
200W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use