TE Connectivity, 33Ω 150W Wire Wound Chassis Mount Resistor HSC15033RJ ±5%

RS Stock No.: 164-3708Brand: TE ConnectivityManufacturers Part No.: HSC15033RJ
brand-logo
View all in Chassis Mount Resistors

Technical Document

Specifications

Resistance

33Ω

Power Rating

150W

Series

HSC150

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Country of Origin

India

Product details

150W Aluminium housed wirewound resistor, HSA Series

HS Series Wattage Range is 5 Watts to 300 Watts
Versatile product and custom design available
Low resistance, low inductance and higher voltage
Applications in Braking Resistor; Balancing Resistor; Capacitor Charging & Discharging; Crowbar; Filter and Electrical Machinery general use

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 8,301.65

EGP 1,660.33 Each (In a Box of 5) (ex VAT)

TE Connectivity, 33Ω 150W Wire Wound Chassis Mount Resistor HSC15033RJ ±5%

EGP 8,301.65

EGP 1,660.33 Each (In a Box of 5) (ex VAT)

TE Connectivity, 33Ω 150W Wire Wound Chassis Mount Resistor HSC15033RJ ±5%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

33Ω

Power Rating

150W

Series

HSC150

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Country of Origin

India

Product details

150W Aluminium housed wirewound resistor, HSA Series

HS Series Wattage Range is 5 Watts to 300 Watts
Versatile product and custom design available
Low resistance, low inductance and higher voltage
Applications in Braking Resistor; Balancing Resistor; Capacitor Charging & Discharging; Crowbar; Filter and Electrical Machinery general use

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more