Technical Document
Specifications
Brand
TE ConnectivityResistance
330Ω
Power Rating
150W
Series
HSC150
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Solder Lug
Minimum Temperature Coefficient
-30ppm/°C
Maximum Temperature Coefficient
+30ppm/°C
Country of Origin
India
Product details
150W Aluminium housed wirewound resistor, HSA Series
HS Series Wattage Range is 5 Watts to 300 Watts
Versatile product and custom design available
Low resistance, low inductance and higher voltage
Applications in Braking Resistor; Balancing Resistor; Capacitor Charging & Discharging; Crowbar; Filter and Electrical Machinery general use
EGP 11,727.00
EGP 2,345.40 Each (In a Box of 5) (ex VAT)
5
EGP 11,727.00
EGP 2,345.40 Each (In a Box of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityResistance
330Ω
Power Rating
150W
Series
HSC150
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Solder Lug
Minimum Temperature Coefficient
-30ppm/°C
Maximum Temperature Coefficient
+30ppm/°C
Country of Origin
India
Product details
150W Aluminium housed wirewound resistor, HSA Series
HS Series Wattage Range is 5 Watts to 300 Watts
Versatile product and custom design available
Low resistance, low inductance and higher voltage
Applications in Braking Resistor; Balancing Resistor; Capacitor Charging & Discharging; Crowbar; Filter and Electrical Machinery general use