TE Connectivity NTC NTC Thermistor, -40°C Min, +125°C Max, 2.4mm Probe

RS Stock No.: 261-8123Brand: TE ConnectivityManufacturers Part No.: GA50K6A1A
brand-logo
View all in Thermistors

Technical Document

Specifications

Thermistor Type

NTC

Minimum Temperature Sensed

-40°C

Maximum Temperature Sensed

+125°C

Probe Diameter

2.4mm

Probe Length

76mm

Country of Origin

China

Stock information temporarily unavailable.

EGP 652.09

EGP 652.09 Each (ex VAT)

TE Connectivity NTC NTC Thermistor, -40°C Min, +125°C Max, 2.4mm Probe
Select packaging type

EGP 652.09

EGP 652.09 Each (ex VAT)

TE Connectivity NTC NTC Thermistor, -40°C Min, +125°C Max, 2.4mm Probe
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thermistor Type

NTC

Minimum Temperature Sensed

-40°C

Maximum Temperature Sensed

+125°C

Probe Diameter

2.4mm

Probe Length

76mm

Country of Origin

China