Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity Black Button Tactile Switch, SPST 50 mA @ 24 V dc 13.4mm Through Hole

RS Stock No.: 161-3780Brand: TE ConnectivityManufacturers Part No.: FSM16JH
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Length

13.4mm

Actuator Colour

Black

Actuator Type

Button

Length

5.99mm

Dimensions

5.99 x 5.99 x 17mm

Mounting Type

Through Hole

Contact Current Rating

50 mA @ 24 V dc

Height

17mm

Operating Force

1.569 N

Contact Material

Silver Over Nickel Plated Copper Alloy (Stationary); Silver Plated Copper Alloy (Movable)

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 °C → +105°C

Mechanical Life

100000Operations

Product details

TE Connectivity FSM Series Tactile Switches

TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.

Features and benefits:

• Up to 1 Million operations
• Actuation force of 1.6N to 2.5N
• Small PCB footprint
• Low profile
• 0.25 Actuation travel

Applications:

• Keyboards
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV

Tactile

Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 750) (ex VAT)

TE Connectivity Black Button Tactile Switch, SPST 50 mA @ 24 V dc 13.4mm Through Hole

P.O.A.

Each (In a Bag of 750) (ex VAT)

TE Connectivity Black Button Tactile Switch, SPST 50 mA @ 24 V dc 13.4mm Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Length

13.4mm

Actuator Colour

Black

Actuator Type

Button

Length

5.99mm

Dimensions

5.99 x 5.99 x 17mm

Mounting Type

Through Hole

Contact Current Rating

50 mA @ 24 V dc

Height

17mm

Operating Force

1.569 N

Contact Material

Silver Over Nickel Plated Copper Alloy (Stationary); Silver Plated Copper Alloy (Movable)

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 °C → +105°C

Mechanical Life

100000Operations

Product details

TE Connectivity FSM Series Tactile Switches

TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.

Features and benefits:

• Up to 1 Million operations
• Actuation force of 1.6N to 2.5N
• Small PCB footprint
• Low profile
• 0.25 Actuation travel

Applications:

• Keyboards
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV

Tactile