TE Connectivity, MiniSeal Butt Wire Splice Connector, Blue, Insulated 16 → 20 AWG

RS Stock No.: 782-4822Brand: TE ConnectivityManufacturers Part No.: D-200-83Distrelec Article No.: 30029394
brand-logo
View all in Splice Connectors

Technical Document

Specifications

Splice Type

Butt

Wire Size

16 → 20 AWG

Insulation

Insulated

Colour

Blue

Series

MiniSeal

Product details

TE Connectivity D-200 MiniSeal Crimp Splices

D-200 MiniSeal immersion resistant crimp splices with a nickel plating for use in high temperature applications of up to 200°C. These D-2100 MiniSeal splices have heat-shrinkable transparent blue radiation cross-linked modified fluoropolymer insulation sleeves for environmental protection and strain relief, meltable thermoplastic rings and nickel plated (SAE AMS-QQ-N-290) copper alloy (101 or 102 per ASTM B75) splice barrels. Suitable applications for these D-200 MiniSeal splices include aerospace and defence applications and for protecting and sealing RCW and BMS13-60 nickel-plated wires.
Stock number 782-4831 is for use with a wire range of 26-20 AWG and is colour coded red
Stock number 782-4822 is for use with a wire range of 20-16 AWG and is colour coded blue
Stock number 782-4828 is for use with a wire range of 16-12 AWG and is colour coded yellow
For suitable crimp tool see stock number 444-5693

Standards

Specification Control Document D-200-82/-83/-84
Met or exceeded the following requirements successfully: SAE-AMS-DTL-23053/13 (applies only to insulation sleeve), SAE-AS81824/1 (modified for 200˚C applications)
Under qualification for EN 3373-014

Splices

Stock information temporarily unavailable.

EGP 1,112.50

EGP 1,112.50 Each (ex VAT)

TE Connectivity, MiniSeal Butt Wire Splice Connector, Blue, Insulated 16 → 20 AWG

EGP 1,112.50

EGP 1,112.50 Each (ex VAT)

TE Connectivity, MiniSeal Butt Wire Splice Connector, Blue, Insulated 16 → 20 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Splice Type

Butt

Wire Size

16 → 20 AWG

Insulation

Insulated

Colour

Blue

Series

MiniSeal

Product details

TE Connectivity D-200 MiniSeal Crimp Splices

D-200 MiniSeal immersion resistant crimp splices with a nickel plating for use in high temperature applications of up to 200°C. These D-2100 MiniSeal splices have heat-shrinkable transparent blue radiation cross-linked modified fluoropolymer insulation sleeves for environmental protection and strain relief, meltable thermoplastic rings and nickel plated (SAE AMS-QQ-N-290) copper alloy (101 or 102 per ASTM B75) splice barrels. Suitable applications for these D-200 MiniSeal splices include aerospace and defence applications and for protecting and sealing RCW and BMS13-60 nickel-plated wires.
Stock number 782-4831 is for use with a wire range of 26-20 AWG and is colour coded red
Stock number 782-4822 is for use with a wire range of 20-16 AWG and is colour coded blue
Stock number 782-4828 is for use with a wire range of 16-12 AWG and is colour coded yellow
For suitable crimp tool see stock number 444-5693

Standards

Specification Control Document D-200-82/-83/-84
Met or exceeded the following requirements successfully: SAE-AMS-DTL-23053/13 (applies only to insulation sleeve), SAE-AS81824/1 (modified for 200˚C applications)
Under qualification for EN 3373-014

Splices