TE Connectivity 64.9Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.2W - CRGH0603F64R9

RS Stock No.: 161-5311Brand: TE ConnectivityManufacturers Part No.: CRGH0603F64R9
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

64.9Ω

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.2W

Temperature Coefficient

±200ppm/°C

Series

CRGH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Thailand

Product details

0603 Format CRGH Series Resistor 0.2W

CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 2,950.00

EGP 0.59 Each (On a Reel of 5000) (ex VAT)

TE Connectivity 64.9Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.2W - CRGH0603F64R9

EGP 2,950.00

EGP 0.59 Each (On a Reel of 5000) (ex VAT)

TE Connectivity 64.9Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.2W - CRGH0603F64R9
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

64.9Ω

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.2W

Temperature Coefficient

±200ppm/°C

Series

CRGH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Thailand

Product details

0603 Format CRGH Series Resistor 0.2W

CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more