TE Connectivity CRG 15Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W

RS Stock No.: 134-7676Brand: TE ConnectivityManufacturers Part No.: CRG0805F15R
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

15Ω

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±200ppm/°C

Series

CRG

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

TE Connectivity CRG0805 Series SMD Fixed Resistors

The CRG0805 range of SMD fixed resistors come from the TE Connectivity CRG series. They are all house in a 0805 industry standard package size. The CRG0805 devices range from 1 ohm to 10M and tolerances of 1% and 5%. They also include zero ohm links.
Type CRG0805 thick film resistors are powerful devices within a compact package. They are perfect for industrial applications and general purpose use. Example applications include; high frequency operation, owing to the short lead structure and low capacitance.

Features and Benefits
• This thick film series comes in a variety of resistance ranging from 0 Ω to 10 MΩ.
• Terminal finish: Matte Sn
• Moisture sensitivity level: Level 2
• Working to an operating temperature of -55°C to +125 °C
• Pack size: 0805

Construction
Precious metal terminations are printed on to a ceramic base and fired. The resistive element is then screen printed and the passivation layer added. The resistor is trimmed to tolerance by a laser. The Prescribed tile is broken into strips, the end plating is fired and the strips broken into individual components. Final termination is made by electroplating

FAQ’s
What is MSL? (Moisture Sensitivity Level)
Moisture sensitivity level relates to the handling and packaging precautions on semiconductors and passive components.
Moisture sensitivity level: Level 2 (1 year <+30/60%)

What is a 0805 pack size?
0805 represents the dimensions of the SMD package footprint. A 0805 package measures 2 x 1.25 mm (length x width) which is 0.08 x 0.05 inches.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 2,400.00

EGP 0.48 Each (On a Reel of 5000) (ex VAT)

TE Connectivity CRG 15Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W

EGP 2,400.00

EGP 0.48 Each (On a Reel of 5000) (ex VAT)

TE Connectivity CRG 15Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

15Ω

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±200ppm/°C

Series

CRG

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

TE Connectivity CRG0805 Series SMD Fixed Resistors

The CRG0805 range of SMD fixed resistors come from the TE Connectivity CRG series. They are all house in a 0805 industry standard package size. The CRG0805 devices range from 1 ohm to 10M and tolerances of 1% and 5%. They also include zero ohm links.
Type CRG0805 thick film resistors are powerful devices within a compact package. They are perfect for industrial applications and general purpose use. Example applications include; high frequency operation, owing to the short lead structure and low capacitance.

Features and Benefits
• This thick film series comes in a variety of resistance ranging from 0 Ω to 10 MΩ.
• Terminal finish: Matte Sn
• Moisture sensitivity level: Level 2
• Working to an operating temperature of -55°C to +125 °C
• Pack size: 0805

Construction
Precious metal terminations are printed on to a ceramic base and fired. The resistive element is then screen printed and the passivation layer added. The resistor is trimmed to tolerance by a laser. The Prescribed tile is broken into strips, the end plating is fired and the strips broken into individual components. Final termination is made by electroplating

FAQ’s
What is MSL? (Moisture Sensitivity Level)
Moisture sensitivity level relates to the handling and packaging precautions on semiconductors and passive components.
Moisture sensitivity level: Level 2 (1 year <+30/60%)

What is a 0805 pack size?
0805 represents the dimensions of the SMD package footprint. A 0805 package measures 2 x 1.25 mm (length x width) which is 0.08 x 0.05 inches.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more