TE Connectivity, 100m, RG316 Coaxial, Unterminated50 Ω

RS Stock No.: 235-5447Brand: TE ConnectivityManufacturers Part No.: CLFH-316
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Terminated/Unterminated

Unterminated

Coaxial Type

RG316

Outer Diameter

2.5mm

Characteristic Impedance

50 Ω

Attenuation

29 dB/100m @ 100MHz, 9 dB/100m @ 10MHz

Length

100m

Sheath Colour

Black

Conductor Strand Type

Stranded

Core Strands

7/0.17

Capacitance

98pF/m

Minimum Operating Temperature

-30°C

Size of Strands

0.17 mm

Maximum Operating Temperature

+105°C

Operating Temperature Range

-30 → +105 °C

Number of Strands

7

Sheath Material

Low Smoke Zero Halogen (LSZH)

Shielding

Tin Plated Braided Wire

Insulation material

Polyethylene

Velocity ratio

71%

Conductor Material

Silver Plated Copper Clad Steel

Country of Origin

United Kingdom

Product details

RG316 LSF

RG316 with a flame retardant, low smoke, halogen free Zerohal® outer jacket
7//0.17mm silver plated copper clad steel conductor
Good resistance to fuels, oil and water
Zerohal® is fully qualified to DEFSTAN 61.12 part 31
Dimensions and conductor conform to Mil Spec Mil-C-17
Excellent flexibility
Connector / Cable group B

You may be interested in
RS PRO, 500m, RG316 Coaxial, Unterminated50 Ω
P.O.A.1 Reel of 500 Metres (ex VAT)
RS PRO, 100m, RG316 Coaxial, Unterminated50 Ω
EGP 40,605.951 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.

EGP 46,266.67

EGP 46,266.67 1 Reel of 100 Metres (ex VAT)

TE Connectivity, 100m, RG316 Coaxial, Unterminated50 Ω

EGP 46,266.67

EGP 46,266.67 1 Reel of 100 Metres (ex VAT)

TE Connectivity, 100m, RG316 Coaxial, Unterminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 500m, RG316 Coaxial, Unterminated50 Ω
P.O.A.1 Reel of 500 Metres (ex VAT)
RS PRO, 100m, RG316 Coaxial, Unterminated50 Ω
EGP 40,605.951 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Terminated/Unterminated

Unterminated

Coaxial Type

RG316

Outer Diameter

2.5mm

Characteristic Impedance

50 Ω

Attenuation

29 dB/100m @ 100MHz, 9 dB/100m @ 10MHz

Length

100m

Sheath Colour

Black

Conductor Strand Type

Stranded

Core Strands

7/0.17

Capacitance

98pF/m

Minimum Operating Temperature

-30°C

Size of Strands

0.17 mm

Maximum Operating Temperature

+105°C

Operating Temperature Range

-30 → +105 °C

Number of Strands

7

Sheath Material

Low Smoke Zero Halogen (LSZH)

Shielding

Tin Plated Braided Wire

Insulation material

Polyethylene

Velocity ratio

71%

Conductor Material

Silver Plated Copper Clad Steel

Country of Origin

United Kingdom

Product details

RG316 LSF

RG316 with a flame retardant, low smoke, halogen free Zerohal® outer jacket
7//0.17mm silver plated copper clad steel conductor
Good resistance to fuels, oil and water
Zerohal® is fully qualified to DEFSTAN 61.12 part 31
Dimensions and conductor conform to Mil Spec Mil-C-17
Excellent flexibility
Connector / Cable group B

You may be interested in
RS PRO, 500m, RG316 Coaxial, Unterminated50 Ω
P.O.A.1 Reel of 500 Metres (ex VAT)
RS PRO, 100m, RG316 Coaxial, Unterminated50 Ω
EGP 40,605.951 Reel of 100 Metres (ex VAT)