Technical Document
Specifications
Brand
TE ConnectivityResistance
10Ω
Power Rating
2W
Tolerance
±5%
Technology
Carbon Film
Series
CFR200
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Product details
2W CFR200 Series, Axial
CFR Series are premium quality carbon film resistors whose ceramic core has a high alumina content offering power to size ratios not normally associated with carbon film product
CFR Series are available in 5 power ratings from 1 ohm to 10 Mohm.
The smallest case size (CFR16) has a full 0.25 W power rating
The low cost, combined with high reliability, make these components suitable for use in most types of circuits, including audio, communications, measurement and computer applications
EGP 7,900.00
EGP 7.90 Each (In a Box of 1000) (ex VAT)
1000
EGP 7,900.00
EGP 7.90 Each (In a Box of 1000) (ex VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityResistance
10Ω
Power Rating
2W
Tolerance
±5%
Technology
Carbon Film
Series
CFR200
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Product details
2W CFR200 Series, Axial
CFR Series are premium quality carbon film resistors whose ceramic core has a high alumina content offering power to size ratios not normally associated with carbon film product
CFR Series are available in 5 power ratings from 1 ohm to 10 Mohm.
The smallest case size (CFR16) has a full 0.25 W power rating
The low cost, combined with high reliability, make these components suitable for use in most types of circuits, including audio, communications, measurement and computer applications