Technical Document
Specifications
Brand
TE ConnectivityMaximum Resistance
22kΩ
Mounting Type
Through Hole
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.15W
Series
CB10
Termination Style
Pin
Tolerance
±20%
Temperature Coefficient
±500ppm/°C
Length
11mm
Minimum Operating Temperature
-25°C
PRICED TO CLEAR
Yes
Maximum Operating Temperature
+70°C
Country of Origin
Slovenia
Product details
CB10LV Horizontal Mount Top Adjust
Carbon on polyester technology for improved durability and stability
Dual contact wiper
Enclosed package for extra protection
Adjustable from both sides
Arrow head wiper position indicator
P.O.A.
Each (In a Pack of 5) (ex VAT)
Standard
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityMaximum Resistance
22kΩ
Mounting Type
Through Hole
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.15W
Series
CB10
Termination Style
Pin
Tolerance
±20%
Temperature Coefficient
±500ppm/°C
Length
11mm
Minimum Operating Temperature
-25°C
PRICED TO CLEAR
Yes
Maximum Operating Temperature
+70°C
Country of Origin
Slovenia
Product details
CB10LV Horizontal Mount Top Adjust
Carbon on polyester technology for improved durability and stability
Dual contact wiper
Enclosed package for extra protection
Adjustable from both sides
Arrow head wiper position indicator