TE Connectivity 1.5Ω Wire Wound Resistor 14W ±5% C141R5JL

RS Stock No.: 666-1563Brand: TE ConnectivityManufacturers Part No.: C141R5JL
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

1.5Ω

Power Rating

14W

Tolerance

±5%

Technology

Wire Wound

Series

C14

Temperature Coefficient

±90ppm/°C

Country of Origin

India

Product details

C14 Series 14W, Axial

Tyco C series economically priced resistors are capable of dissipating high power from a relatively small size in harsh environmental conditions

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

EGP 877.50

EGP 175.50 Each (In a Pack of 5) (ex VAT)

TE Connectivity 1.5Ω Wire Wound Resistor 14W ±5% C141R5JL
Select packaging type

EGP 877.50

EGP 175.50 Each (In a Pack of 5) (ex VAT)

TE Connectivity 1.5Ω Wire Wound Resistor 14W ±5% C141R5JL
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Resistance

1.5Ω

Power Rating

14W

Tolerance

±5%

Technology

Wire Wound

Series

C14

Temperature Coefficient

±90ppm/°C

Country of Origin

India

Product details

C14 Series 14W, Axial

Tyco C series economically priced resistors are capable of dissipating high power from a relatively small size in harsh environmental conditions

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in