TE Connectivity Blue Polyolefin Solder Sleeve 42mm Length 1.8 → 4.5mm Cable Diameter

RS Stock No.: 136-2081Brand: TE ConnectivityManufacturers Part No.: B-155-9003
brand-logo
View all in Solder Sleeves

Technical Document

Specifications

Minimum Cable Diameter

1.8mm

Maximum Cable Diameter

4.5mm

Sleeve Length

42mm

Material

Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Quantity

2

Colour

Blue

Shrink Temperature

+85°C

Series

B-155

Standards Met

ANSI J-STD-004, ANSI J-STD-006

Country of Origin

Mexico

Product details

Solder Sleeves®

A one piece soldering system for jointing signal cables and terminating cable screens. The system consists of heat shrinkable sleeve containing a predetermined amount of fluxed solder and a thermoplastic sealing insert at each end. The solder sleeve is placed over the joint to be made and the sleeve is heated by a heat gun. The sleeve shrinks, the sealing inserts melt and flow and the solder starts to melt. Heating is continued until the solder is seen to fully melt and flow. Temperature range -55°C to +125°C.

Stock information temporarily unavailable.

EGP 9,919.95

EGP 9,919.95 1 Box of 100 (ex VAT)

TE Connectivity Blue Polyolefin Solder Sleeve 42mm Length 1.8 → 4.5mm Cable Diameter

EGP 9,919.95

EGP 9,919.95 1 Box of 100 (ex VAT)

TE Connectivity Blue Polyolefin Solder Sleeve 42mm Length 1.8 → 4.5mm Cable Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Minimum Cable Diameter

1.8mm

Maximum Cable Diameter

4.5mm

Sleeve Length

42mm

Material

Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Quantity

2

Colour

Blue

Shrink Temperature

+85°C

Series

B-155

Standards Met

ANSI J-STD-004, ANSI J-STD-006

Country of Origin

Mexico

Product details

Solder Sleeves®

A one piece soldering system for jointing signal cables and terminating cable screens. The system consists of heat shrinkable sleeve containing a predetermined amount of fluxed solder and a thermoplastic sealing insert at each end. The solder sleeve is placed over the joint to be made and the sleeve is heated by a heat gun. The sleeve shrinks, the sealing inserts melt and flow and the solder starts to melt. Heating is continued until the solder is seen to fully melt and flow. Temperature range -55°C to +125°C.