TE Connectivity Transparent Polyolefin Solder Sleeve 16mm Length 1.6 → 3.2mm Cable Diameter

RS Stock No.: 542-5779Brand: TE ConnectivityManufacturers Part No.: B-155-1503
brand-logo
View all in Solder Sleeves

Technical Document

Specifications

Minimum Cable Diameter

1.6mm

Maximum Cable Diameter

3.2mm

Sleeve Length

16mm

Material

Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Colour

Transparent

Series

B-155

Standards Met

ANSI J-STD-004, ANSI J-STD-006

Country of Origin

Mexico

Product details

Wire Termination: Pin, Post & Tab

Each terminator consists of heatshrinkable sleeve containing prefluxed solder preform. To install, simply position the terminator over the pre-stripped wire/pin and apply heat. The sleeve will shrink and the solder will melt and flow, resulting in a perfectly soldered, insulated and strain relieved termination. On connectors where there are several pins to be terminated it is possible to position and recover an entire row of solder sleeves in one go.,Recommended for use with most connector pins/posts/tabs applications such as LED's, switches, multiple row/pin connectors.

You may be interested in

EGP 66,219.23

EGP 66,219.23 1 Box of 500 (ex VAT)

TE Connectivity Transparent Polyolefin Solder Sleeve 16mm Length 1.6 → 3.2mm Cable Diameter

EGP 66,219.23

EGP 66,219.23 1 Box of 500 (ex VAT)

TE Connectivity Transparent Polyolefin Solder Sleeve 16mm Length 1.6 → 3.2mm Cable Diameter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Minimum Cable Diameter

1.6mm

Maximum Cable Diameter

3.2mm

Sleeve Length

16mm

Material

Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Colour

Transparent

Series

B-155

Standards Met

ANSI J-STD-004, ANSI J-STD-006

Country of Origin

Mexico

Product details

Wire Termination: Pin, Post & Tab

Each terminator consists of heatshrinkable sleeve containing prefluxed solder preform. To install, simply position the terminator over the pre-stripped wire/pin and apply heat. The sleeve will shrink and the solder will melt and flow, resulting in a perfectly soldered, insulated and strain relieved termination. On connectors where there are several pins to be terminated it is possible to position and recover an entire row of solder sleeves in one go.,Recommended for use with most connector pins/posts/tabs applications such as LED's, switches, multiple row/pin connectors.

You may be interested in