Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity, DuraSeal Insulated Ring Terminal, M4 Stud Size, 1.5mm² to 2.5mm² Wire Size, Blue

RS Stock No.: 221-6077Brand: TE ConnectivityManufacturers Part No.: B-106-1402
brand-logo
View all in Ring Terminals

Technical Document

Specifications

Series

Duraseal

Insulation

Insulated

Insulation Material

Nylon

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size (mm²)

1.5mm²

Maximum Wire Size (mm²)

2.5mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Maximum Wire Size (AWG)

14AWG

Minimum Wire Size (AWG)

16AWG

Stud Size

M4

Colour

Blue

Contact Plating

Tin

Contact Material

Copper

Overall Length

33.02mm

Country of Origin

Mexico

Product details

Waterproof Duraseal terminals

Crimp terminals pre-installed in a heat shrinkable sleeve coated with a hot melt adhesive to make them waterproof.
The connection, insulation and waterproofing are carried out through shrinking after crimping.

Duraseal Heatshrinkable

TE heat shrinkable pre-insulated nylon splices and crimp terminals provide reliable connections, especially where environmental sealing is important. Covering cable sizes from 0.5mm - 6.0mm², they are designed for use where water or condensation may be encountered, or where abrasion or mechanical abuse could be problematic. To complete a joint, the cable connector is crimped in the traditional manner, and the sleeving is then heated to shrink around the cable insulation. Special adhesive flows during the heating to seal the joint.

Approvals

UL Listed

Stock information temporarily unavailable.

EGP 2,676.99

EGP 2,676.99 1 Box of 25 (ex VAT)

TE Connectivity, DuraSeal Insulated Ring Terminal, M4 Stud Size, 1.5mm² to 2.5mm² Wire Size, Blue

EGP 2,676.99

EGP 2,676.99 1 Box of 25 (ex VAT)

TE Connectivity, DuraSeal Insulated Ring Terminal, M4 Stud Size, 1.5mm² to 2.5mm² Wire Size, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

Duraseal

Insulation

Insulated

Insulation Material

Nylon

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size (mm²)

1.5mm²

Maximum Wire Size (mm²)

2.5mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Maximum Wire Size (AWG)

14AWG

Minimum Wire Size (AWG)

16AWG

Stud Size

M4

Colour

Blue

Contact Plating

Tin

Contact Material

Copper

Overall Length

33.02mm

Country of Origin

Mexico

Product details

Waterproof Duraseal terminals

Crimp terminals pre-installed in a heat shrinkable sleeve coated with a hot melt adhesive to make them waterproof.
The connection, insulation and waterproofing are carried out through shrinking after crimping.

Duraseal Heatshrinkable

TE heat shrinkable pre-insulated nylon splices and crimp terminals provide reliable connections, especially where environmental sealing is important. Covering cable sizes from 0.5mm - 6.0mm², they are designed for use where water or condensation may be encountered, or where abrasion or mechanical abuse could be problematic. To complete a joint, the cable connector is crimped in the traditional manner, and the sleeving is then heated to shrink around the cable insulation. Special adhesive flows during the heating to seal the joint.

Approvals

UL Listed