TE Connectivity ANT-GNFPC-SHL1550UF Square Omnidirectional GPS Antenna with MHF1 Connector

RS Stock No.: 649-910Brand: TE ConnectivityManufacturers Part No.: ANT-GNFPC-SHL1550UF
brand-logo
View all in GPS Antennas

Technical Document

Specifications

Internal/External

Internal

Antenna Physical Form

Square

Connector Type

MHF1

Antenna Mounting Type

Plug

Antenna Directivity

Omnidirectional

Connector Gender

Male

Antenna Internal Construction

Dipole

Gain

5dBi

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Length

50mm

Dimensions

13 x 13 x 0.3mm

Series

ANT-GNFPC

Country of Origin

Taiwan, Province Of China

P.O.A.

TE Connectivity ANT-GNFPC-SHL1550UF Square Omnidirectional GPS Antenna with MHF1 Connector

P.O.A.

TE Connectivity ANT-GNFPC-SHL1550UF Square Omnidirectional GPS Antenna with MHF1 Connector

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Internal/External

Internal

Antenna Physical Form

Square

Connector Type

MHF1

Antenna Mounting Type

Plug

Antenna Directivity

Omnidirectional

Connector Gender

Male

Antenna Internal Construction

Dipole

Gain

5dBi

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Length

50mm

Dimensions

13 x 13 x 0.3mm

Series

ANT-GNFPC

Country of Origin

Taiwan, Province Of China