TE Connectivity, Kemtron 93 Circular Connector Seal Gasket, Shell Size 17, 18 diameter 32.25mm for use with

RS Stock No.: 261-1100Brand: TE ConnectivityManufacturers Part No.: 93-22016
brand-logo
View all in Circular Connector Seals

Technical Document

Specifications

Seal Type

Gasket

Shell Size

17, 18

For Use With

MIL-DTL-38999 Connectors

Length

34.32mm

Diameter

32.25mm

Series

Kemtron 93

Maximum Operating Temperature

+160°C

Minimum Operating Temperature

-55°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

EGP 641.89

EGP 641.89 Each (ex VAT)

TE Connectivity, Kemtron 93 Circular Connector Seal Gasket, Shell Size 17, 18 diameter 32.25mm for use with

EGP 641.89

EGP 641.89 Each (ex VAT)

TE Connectivity, Kemtron 93 Circular Connector Seal Gasket, Shell Size 17, 18 diameter 32.25mm for use with
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Seal Type

Gasket

Shell Size

17, 18

For Use With

MIL-DTL-38999 Connectors

Length

34.32mm

Diameter

32.25mm

Series

Kemtron 93

Maximum Operating Temperature

+160°C

Minimum Operating Temperature

-55°C

Country of Origin

United Kingdom