TE Connectivity, AMP-QUICK Connector Housing, 2.54mm Pitch, 5 Way, 1 Row

RS Stock No.: 719-0232Brand: TE ConnectivityManufacturers Part No.: 928205-5
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Number Of Contacts

5

Number Of Rows

1

Pitch

2.54mm

Mounting Type

Cable Mount

Series

AMP-QUICK

For Use With

PCB Connector

Length

12.7mm

Width

4.5mm

Product details

Amp-Quick Housings

2.54mm TE Connectivity Amp-Quick Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 140.05

EGP 28.01 Each (In a Pack of 5) (ex VAT)

TE Connectivity, AMP-QUICK Connector Housing, 2.54mm Pitch, 5 Way, 1 Row
Select packaging type

EGP 140.05

EGP 28.01 Each (In a Pack of 5) (ex VAT)

TE Connectivity, AMP-QUICK Connector Housing, 2.54mm Pitch, 5 Way, 1 Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

5

Number Of Rows

1

Pitch

2.54mm

Mounting Type

Cable Mount

Series

AMP-QUICK

For Use With

PCB Connector

Length

12.7mm

Width

4.5mm

Product details

Amp-Quick Housings

2.54mm TE Connectivity Amp-Quick Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more