Technical Document
Specifications
Brand
TE ConnectivitySeries
AMPMODU
Pitch
2.54mm
Number Of Contacts
8
Number Of Rows
2
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Brass
Current Rating
3A
You may be interested in
Molex C-Grid III Series Right Angle Through Hole Pin Header, 8 Contact(s), 2.54mm Pitch, 2 Row(s), UnshroudedBrand: Molex
EGP 236.49Each (In a Pack of 5) (ex VAT)
P.O.A.
Each (In a Pack of 10) (ex VAT)
TE Connectivity AMPMODU Series Right Angle Through Hole PCB Header, 8 Contact(s), 2.54mm Pitch, 2 Row(s)
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
TE Connectivity AMPMODU Series Right Angle Through Hole PCB Header, 8 Contact(s), 2.54mm Pitch, 2 Row(s)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
You may be interested in
Molex C-Grid III Series Right Angle Through Hole Pin Header, 8 Contact(s), 2.54mm Pitch, 2 Row(s), UnshroudedBrand: Molex
EGP 236.49Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
TE ConnectivitySeries
AMPMODU
Pitch
2.54mm
Number Of Contacts
8
Number Of Rows
2
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Brass
Current Rating
3A
You may be interested in
Molex C-Grid III Series Right Angle Through Hole Pin Header, 8 Contact(s), 2.54mm Pitch, 2 Row(s), UnshroudedBrand: Molex
EGP 236.49Each (In a Pack of 5) (ex VAT)