Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity 14-Way IDC Connector Plug for Cable Mount, 2-Row

RS Stock No.: 341-7417Brand: TE ConnectivityManufacturers Part No.: 8-215083-4Distrelec Article No.: 14382354
brand-logo
View all in IDC Connectors

Technical Document

Specifications

Number Of Contacts

14

Number Of Rows

2

Gender

Male

Pitch

1.27mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1.5A

Contact Plating

Tin over Nickel

Series

Micro-MaTch

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

230.0 V ac

Housing Material

PET

Contact Material

Phosphor Bronze

Country of Origin

Ireland

Product details

TE Connectivity Micro-Match Male-On-Wire Connector

A range of Micro-MaTch IDC Male-On-Wire ribbon cable connectors for use in wire to board interconnections. These Micro-MaTch ribbon cable connectors have a compact, space saving design with a 1.27mm pitch. The IDC contacts have a contact spring system that prevents fretting corrosion. A positioning spring on the female contact absorbs movement between the male and female contacts caused by vibration and thermal expansion. Prevention of movement on the contact spot enables a gas tight connection to be made which makes the contact spring system fretting resistant. These Micro-MaTch IDC Male-On-Wire ribbon cable connectors are supplied with a pre-assembled cover. The cover provides accurate positioning of the ribbon cable before and during the insulation displacement process. The cover is held in place by the contacts and two plastic latches at both end of the connector. These Micro-MaTch Male-On-Wire ribbon cable connectors have polarization features to prevent mismating

Features and Benefits

• Compact, space saving design
• Fully tin plated contacts
• Fretting corrosion resistant
• Gas tight connection
• Preassembled cover for accurate positioning of cable
• Polarization features to prevent mismating

Applications

These Micro-MaTch Male-On-Wire ribbon cable connectors are suitable for use in a wide range of wire to board applications including:

Production and material handling equipment
Control units
Robots and motors
Central heating units
Car radios
Navigation systems
Dashboard systems
Base stations
Set top boxes
Audio equipment

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 1,018.60

EGP 203.72 Each (In a Pack of 5) (ex VAT)

TE Connectivity 14-Way IDC Connector Plug for Cable Mount, 2-Row
Select packaging type

EGP 1,018.60

EGP 203.72 Each (In a Pack of 5) (ex VAT)

TE Connectivity 14-Way IDC Connector Plug for Cable Mount, 2-Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

14

Number Of Rows

2

Gender

Male

Pitch

1.27mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1.5A

Contact Plating

Tin over Nickel

Series

Micro-MaTch

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

230.0 V ac

Housing Material

PET

Contact Material

Phosphor Bronze

Country of Origin

Ireland

Product details

TE Connectivity Micro-Match Male-On-Wire Connector

A range of Micro-MaTch IDC Male-On-Wire ribbon cable connectors for use in wire to board interconnections. These Micro-MaTch ribbon cable connectors have a compact, space saving design with a 1.27mm pitch. The IDC contacts have a contact spring system that prevents fretting corrosion. A positioning spring on the female contact absorbs movement between the male and female contacts caused by vibration and thermal expansion. Prevention of movement on the contact spot enables a gas tight connection to be made which makes the contact spring system fretting resistant. These Micro-MaTch IDC Male-On-Wire ribbon cable connectors are supplied with a pre-assembled cover. The cover provides accurate positioning of the ribbon cable before and during the insulation displacement process. The cover is held in place by the contacts and two plastic latches at both end of the connector. These Micro-MaTch Male-On-Wire ribbon cable connectors have polarization features to prevent mismating

Features and Benefits

• Compact, space saving design
• Fully tin plated contacts
• Fretting corrosion resistant
• Gas tight connection
• Preassembled cover for accurate positioning of cable
• Polarization features to prevent mismating

Applications

These Micro-MaTch Male-On-Wire ribbon cable connectors are suitable for use in a wide range of wire to board applications including:

Production and material handling equipment
Control units
Robots and motors
Central heating units
Car radios
Navigation systems
Dashboard systems
Base stations
Set top boxes
Audio equipment

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more