Technical Document
Specifications
Brand
TE ConnectivitySeries
TE
Overall Width
5.54mm
Overall Depth
6.65mm
Mounting Type
Chassis Mount
Dimensions
6.67 x 5.54 x 6.65 mm
Product details
TE Custom transformers
Panel mount wire ended transformers for use upto 50VA at 24V secondary output
Open Frame - Laminated
PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.
EGP 4,924.15
EGP 4,924.15 Each (ex VAT)
1
EGP 4,924.15
EGP 4,924.15 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivitySeries
TE
Overall Width
5.54mm
Overall Depth
6.65mm
Mounting Type
Chassis Mount
Dimensions
6.67 x 5.54 x 6.65 mm
Product details
TE Custom transformers
Panel mount wire ended transformers for use upto 50VA at 24V secondary output
Open Frame - Laminated
PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.