TE Connectivity CR2032 Battery Holder, Leaf Spring Contact

RS Stock No.: 162-1736Brand: TE ConnectivityManufacturers Part No.: 796136-1
brand-logo
View all in Battery Holders

Technical Document

Specifications

For Battery Size

CR2032

Number of Cells

1

Mount

PCB

Type

Battery Holder

Terminal Contact Type

Leaf Spring

Body Material

Glass Filled PBT

Terminal Contact Material

Phosphor Bronze

Country of Origin

China

Product details

PCB Battery Holders - TE Connectivity

A range of PCB Mounted Battery Holders:
718-8457 Battery Connector Assembly, Surface Mount, Top Load, accepts CR2032 Battery
718-8472 Battery Connector Assembly, Through Hole Mount, Top Load, accepts CR2032 Battery
793-6877 Insert Assembly, 5 Position, Single Key, Dovetail Locator,5 mm Centreline, 7.2 V Battery Interconnect

Stock information temporarily unavailable.

EGP 48,752.00

EGP 121.88 Each (On a Reel of 400) (ex VAT)

TE Connectivity CR2032 Battery Holder, Leaf Spring Contact

EGP 48,752.00

EGP 121.88 Each (On a Reel of 400) (ex VAT)

TE Connectivity CR2032 Battery Holder, Leaf Spring Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

For Battery Size

CR2032

Number of Cells

1

Mount

PCB

Type

Battery Holder

Terminal Contact Type

Leaf Spring

Body Material

Glass Filled PBT

Terminal Contact Material

Phosphor Bronze

Country of Origin

China

Product details

PCB Battery Holders - TE Connectivity

A range of PCB Mounted Battery Holders:
718-8457 Battery Connector Assembly, Surface Mount, Top Load, accepts CR2032 Battery
718-8472 Battery Connector Assembly, Through Hole Mount, Top Load, accepts CR2032 Battery
793-6877 Insert Assembly, 5 Position, Single Key, Dovetail Locator,5 mm Centreline, 7.2 V Battery Interconnect