TE Connectivity Mate-N-Lok Series Keying Plug

RS Stock No.: 366-2027Brand: TE ConnectivityManufacturers Part No.: 770377-1Distrelec Article No.: 30214940
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Series

MATE-N-LOK

Product details

Mate-N-Lok Contacts for Sealed Connectors

Features:

The male contact comes in two versions:

• the rigid version is used with 2 to 4 way packages
• split version is recommended for 6 to 15 way packages, to reduce the connector insertion force

Blanking pins are provided to block off holes not containing contacts

• PCB Headers: 12
• Voltage Rating: 600 Vac/dc
• Temperature Range: -55 to +105 °C
• Mating Cycles: 50
• Insulation Material UL94V-2: Natural polyamide
• Insulation Material UL94V-0: White opaque Nylon 6.6
• Insulation Resistance: 1000 MΩ
• Contact Resistance: 3.5 mΩ

A tool designed for the Mate-N-Lok sealed connector is available separately see stock no. 366-2055

Application:

• Consumer Electronics
• Commercial
• HVAC
• Power Supplies
• Portable Devices
• Lighting

TE Connectivity Universal MATE-N-LOK™ Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 373.90

EGP 37.39 Each (In a Pack of 10) (ex VAT)

TE Connectivity Mate-N-Lok Series Keying Plug

EGP 373.90

EGP 37.39 Each (In a Pack of 10) (ex VAT)

TE Connectivity Mate-N-Lok Series Keying Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

MATE-N-LOK

Product details

Mate-N-Lok Contacts for Sealed Connectors

Features:

The male contact comes in two versions:

• the rigid version is used with 2 to 4 way packages
• split version is recommended for 6 to 15 way packages, to reduce the connector insertion force

Blanking pins are provided to block off holes not containing contacts

• PCB Headers: 12
• Voltage Rating: 600 Vac/dc
• Temperature Range: -55 to +105 °C
• Mating Cycles: 50
• Insulation Material UL94V-2: Natural polyamide
• Insulation Material UL94V-0: White opaque Nylon 6.6
• Insulation Resistance: 1000 MΩ
• Contact Resistance: 3.5 mΩ

A tool designed for the Mate-N-Lok sealed connector is available separately see stock no. 366-2055

Application:

• Consumer Electronics
• Commercial
• HVAC
• Power Supplies
• Portable Devices
• Lighting

TE Connectivity Universal MATE-N-LOK™ Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more