TE Connectivity, AMPLIMITE HDP-20 Series, size 20 Female Crimp D-sub Connector Contact, Gold Socket, 22 → 18 AWG

RS Stock No.: 161-4843Brand: TE ConnectivityManufacturers Part No.: 745230-4
brand-logo
View all in D Sub Contacts

Technical Document

Specifications

Gender

Female

Wire Size

22 → 18 AWG

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Method

Crimp

Contact Type

Socket

Series

AMPLIMITE HDP-20

Contact Size

20

Length

13.47mm

Country of Origin

United States

Product details

TE Connectivity HDP-20 Crimp Contacts

The TE Connectivity HDP-20 series of connector contacts are designed for the AMPLIMITE D-Sub connector system. This range of size 20 DF contacts is available in both pin and socket options.

• Contact size: 20DF
• Pin diameter: 0.04 (1.02)
• Gold plated for quality

Compatible Tools:
Crimp Tool – 446-816
Insertion/Extraction Tool – 446-822

TE Connectivity AMPLIMITE D-Subminiature Connectors

Stock information temporarily unavailable.

EGP 20,940.00

EGP 20.94 Each (In a Box of 1000) (ex VAT)

TE Connectivity, AMPLIMITE HDP-20 Series, size 20 Female Crimp D-sub Connector Contact, Gold Socket, 22 → 18 AWG

EGP 20,940.00

EGP 20.94 Each (In a Box of 1000) (ex VAT)

TE Connectivity, AMPLIMITE HDP-20 Series, size 20 Female Crimp D-sub Connector Contact, Gold Socket, 22 → 18 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Female

Wire Size

22 → 18 AWG

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Method

Crimp

Contact Type

Socket

Series

AMPLIMITE HDP-20

Contact Size

20

Length

13.47mm

Country of Origin

United States

Product details

TE Connectivity HDP-20 Crimp Contacts

The TE Connectivity HDP-20 series of connector contacts are designed for the AMPLIMITE D-Sub connector system. This range of size 20 DF contacts is available in both pin and socket options.

• Contact size: 20DF
• Pin diameter: 0.04 (1.02)
• Gold plated for quality

Compatible Tools:
Crimp Tool – 446-816
Insertion/Extraction Tool – 446-822

TE Connectivity AMPLIMITE D-Subminiature Connectors