TE Connectivity PIDG FASTON .250 Red Insulated Female Crimp Receptacle, 6.35 x 0.81mm Tab Size, 1mm² to 1.5mm²

RS Stock No.: 118-5764Brand: TE ConnectivityManufacturers Part No.: 735278
brand-logo
View all in Spade Connectors

Technical Document

Specifications

Series

PIDG FASTON .250

Minimum Wire Size mm²

1mm²

Gender

Female

Minimum Wire Size (mm²)

1mm²

Maximum Wire Size mm²

1.5mm²

Maximum Wire Size (mm²)

1.5mm²

Tab Size

6.35 x 0.81mm

Insulation

Insulated

Minimum Wire Size AWG

17AWG

Maximum Wire Size AWG

15AWG

Minimum Wire Size (AWG)

17AWG

Maximum Wire Size (AWG)

15AWG

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Insulation Material

Nylon

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 100) (ex VAT)

TE Connectivity PIDG FASTON .250 Red Insulated Female Crimp Receptacle, 6.35 x 0.81mm Tab Size, 1mm² to 1.5mm²

P.O.A.

Each (In a Box of 100) (ex VAT)

TE Connectivity PIDG FASTON .250 Red Insulated Female Crimp Receptacle, 6.35 x 0.81mm Tab Size, 1mm² to 1.5mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

PIDG FASTON .250

Minimum Wire Size mm²

1mm²

Gender

Female

Minimum Wire Size (mm²)

1mm²

Maximum Wire Size mm²

1.5mm²

Maximum Wire Size (mm²)

1.5mm²

Tab Size

6.35 x 0.81mm

Insulation

Insulated

Minimum Wire Size AWG

17AWG

Maximum Wire Size AWG

15AWG

Minimum Wire Size (AWG)

17AWG

Maximum Wire Size (AWG)

15AWG

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Insulation Material

Nylon

Country of Origin

United Kingdom