TE Connectivity PIDG FASTON .250 Red Insulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size, 1mm² to

RS Stock No.: 842-242Brand: TE ConnectivityManufacturers Part No.: 735278
brand-logo
View all in Spade Connectors

Technical Document

Specifications

Type

Receptacle

Series

PIDG FASTON .250

Minimum Wire Size mm²

1mm²

Gender

Female

Minimum Wire Size (mm²)

1mm²

Maximum Wire Size mm²

1.5mm²

Maximum Wire Size (mm²)

1.5mm²

Tab Size

6.35 x 0.81mm

Insulation

Insulated

Minimum Wire Size AWG

17AWG

Maximum Wire Size AWG

15AWG

Minimum Wire Size (AWG)

17AWG

Maximum Wire Size (AWG)

15AWG

Termination Method

Crimp

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Insulation Material

Nylon

Overall Length

21.6mm

Product details

TE Connectivity PIDG FASTON 250 Fully Insulated Crimp Receptacles

PIDG (Pre Insulated Diamond Grip) FASTON 250 fully insulated crimp receptacle terminals designed for providing reliable and uniform terminations in challenging circuit environments. These PIDG FASTON 250 crimp receptacles consist of a precision formed high conductivity tin plated brass body and copper sleeve surrounded by colour coded nylon insulation. The barrel contains serrations which provide maximum contact and tensile strength after crimping. This construction ensures that a uniform insulation thickness is achieved during crimping and the terminals have a consistent appearance and performance. The terminal and wire crimp of these PIDG FASTON 250 crimp receptacles are fully insulated offering protection against electric shock. Available in various sizes, these fully insulated PIDG 250 crimp receptacles provide fast and reliable wire connection and disconnection in various applications.

Features & Benefits

Fully insulated for electrical protection
Copper sleeve for improved wire insulation support after crimping
Serrations in crimp barrel for maximum contact and tensile strength
Funnelled wire entry for easy and fast wire insertion
Nylon insulation for resistance to greases and oils
Colour coded according to wire size to aid accurate installation

Product Application Information

These PIDG FASTON 250 fully insulated crimp receptacles are suitable for use in a wide range of applications including: electrical components, industrial, instrumentation, HVAC, appliances, power supplies, lighting and automotive.

TE Connectivity PIDG Terminals

Stock information temporarily unavailable.

EGP 7,389.00

EGP 73.89 Each (In a Pack of 100) (ex VAT)

TE Connectivity PIDG FASTON .250 Red Insulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size, 1mm² to

EGP 7,389.00

EGP 73.89 Each (In a Pack of 100) (ex VAT)

TE Connectivity PIDG FASTON .250 Red Insulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size, 1mm² to
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Receptacle

Series

PIDG FASTON .250

Minimum Wire Size mm²

1mm²

Gender

Female

Minimum Wire Size (mm²)

1mm²

Maximum Wire Size mm²

1.5mm²

Maximum Wire Size (mm²)

1.5mm²

Tab Size

6.35 x 0.81mm

Insulation

Insulated

Minimum Wire Size AWG

17AWG

Maximum Wire Size AWG

15AWG

Minimum Wire Size (AWG)

17AWG

Maximum Wire Size (AWG)

15AWG

Termination Method

Crimp

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Insulation Material

Nylon

Overall Length

21.6mm

Product details

TE Connectivity PIDG FASTON 250 Fully Insulated Crimp Receptacles

PIDG (Pre Insulated Diamond Grip) FASTON 250 fully insulated crimp receptacle terminals designed for providing reliable and uniform terminations in challenging circuit environments. These PIDG FASTON 250 crimp receptacles consist of a precision formed high conductivity tin plated brass body and copper sleeve surrounded by colour coded nylon insulation. The barrel contains serrations which provide maximum contact and tensile strength after crimping. This construction ensures that a uniform insulation thickness is achieved during crimping and the terminals have a consistent appearance and performance. The terminal and wire crimp of these PIDG FASTON 250 crimp receptacles are fully insulated offering protection against electric shock. Available in various sizes, these fully insulated PIDG 250 crimp receptacles provide fast and reliable wire connection and disconnection in various applications.

Features & Benefits

Fully insulated for electrical protection
Copper sleeve for improved wire insulation support after crimping
Serrations in crimp barrel for maximum contact and tensile strength
Funnelled wire entry for easy and fast wire insertion
Nylon insulation for resistance to greases and oils
Colour coded according to wire size to aid accurate installation

Product Application Information

These PIDG FASTON 250 fully insulated crimp receptacles are suitable for use in a wide range of applications including: electrical components, industrial, instrumentation, HVAC, appliances, power supplies, lighting and automotive.

TE Connectivity PIDG Terminals