TE Connectivity, XCT Ring Terminal, 5mm Stud Size, 16mm² to 16mm² Wire Size

RS Stock No.: 718-7700Brand: TE ConnectivityManufacturers Part No.: 710030-1
brand-logo
View all in Ring Terminals

Technical Document

Specifications

Series

XCT

Minimum Wire Size mm²

16mm²

Maximum Wire Size mm²

16mm²

Minimum Wire Size (mm²)

16mm²

Maximum Wire Size (mm²)

16mm²

Minimum Wire Size AWG

5AWG

Maximum Wire Size AWG

5AWG

Minimum Wire Size (AWG)

5AWG

Maximum Wire Size (AWG)

5AWG

Stud Size

5mm

Contact Plating

Tin

Contact Material

Copper

Overall Length

33.5mm

Product details

TE Connectivity XCT Type Tubular Ring Terminals

XCT type tubular ring terminals for connecting electrical copper conductors to equipment terminals. These XCT type tubular ring terminals are made from highly conductive electrolytic copper with a bright tin finish for resistance against oxidation and corrosion. The barrels of these XCT type tubular ring terminals have a funnel entry design which allows the wires to be inserted easily. The barrels also have an inspection hole in them for viewing the positioning of the conductor. These XCT type tubular crimp terminals can be crimped by hexagonal compression or indent.

Features and Benefits

• Highly conductive electrolytic copper
• Bright tin finish for resistance against oxidation and corrosion
• Funnel entry barrel for easy wire insertion
• Inspection window in barrel

Standards

Designed to comply with NF C 20 130 French standard

TE Connectivity AMPOWER Crimp Terminals

You may be interested in
Stock information temporarily unavailable.

EGP 300.09

EGP 300.09 Each (ex VAT)

TE Connectivity, XCT Ring Terminal, 5mm Stud Size, 16mm² to 16mm² Wire Size
Select packaging type

EGP 300.09

EGP 300.09 Each (ex VAT)

TE Connectivity, XCT Ring Terminal, 5mm Stud Size, 16mm² to 16mm² Wire Size
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

XCT

Minimum Wire Size mm²

16mm²

Maximum Wire Size mm²

16mm²

Minimum Wire Size (mm²)

16mm²

Maximum Wire Size (mm²)

16mm²

Minimum Wire Size AWG

5AWG

Maximum Wire Size AWG

5AWG

Minimum Wire Size (AWG)

5AWG

Maximum Wire Size (AWG)

5AWG

Stud Size

5mm

Contact Plating

Tin

Contact Material

Copper

Overall Length

33.5mm

Product details

TE Connectivity XCT Type Tubular Ring Terminals

XCT type tubular ring terminals for connecting electrical copper conductors to equipment terminals. These XCT type tubular ring terminals are made from highly conductive electrolytic copper with a bright tin finish for resistance against oxidation and corrosion. The barrels of these XCT type tubular ring terminals have a funnel entry design which allows the wires to be inserted easily. The barrels also have an inspection hole in them for viewing the positioning of the conductor. These XCT type tubular crimp terminals can be crimped by hexagonal compression or indent.

Features and Benefits

• Highly conductive electrolytic copper
• Bright tin finish for resistance against oxidation and corrosion
• Funnel entry barrel for easy wire insertion
• Inspection window in barrel

Standards

Designed to comply with NF C 20 130 French standard

TE Connectivity AMPOWER Crimp Terminals

You may be interested in