TE Connectivity 6A, 250 V ac Male Flange Mount IEC Filter 6ED1, Spade None Fuse

RS Stock No.: 782-8549Brand: TE ConnectivityManufacturers Part No.: 6ED1
brand-logo
View all in IEC Filters

Technical Document

Specifications

Gender

Male

Number of Fuses

None

Switch Type

None

Termination Method

Spade

Current Rating

6A

Voltage Rating

250 V ac

Mounting Type

Flange Mount

Operating Frequency

50/60Hz

IEC Connector Type

C14

Width

56mm

Depth

50.3mm

Height

20.6mm

Product details

Corcom ED Series Medium Performance Compact EMI Power Inlet Filter

All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.

Two element circuit provides medium attenuation
Available with an internal ground-circuit inductor (C versions) to isolate equipment chassis from power line ground at radio frequencies
Similar to EEJ Series with alternative termination options
See the EC Series for better differential mode performance

Approvals

UL, CSA and VDE

Stock information temporarily unavailable.

EGP 435.80

EGP 435.80 Each (ex VAT)

TE Connectivity 6A, 250 V ac Male Flange Mount IEC Filter 6ED1, Spade None Fuse

EGP 435.80

EGP 435.80 Each (ex VAT)

TE Connectivity 6A, 250 V ac Male Flange Mount IEC Filter 6ED1, Spade None Fuse
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Male

Number of Fuses

None

Switch Type

None

Termination Method

Spade

Current Rating

6A

Voltage Rating

250 V ac

Mounting Type

Flange Mount

Operating Frequency

50/60Hz

IEC Connector Type

C14

Width

56mm

Depth

50.3mm

Height

20.6mm

Product details

Corcom ED Series Medium Performance Compact EMI Power Inlet Filter

All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.

Two element circuit provides medium attenuation
Available with an internal ground-circuit inductor (C versions) to isolate equipment chassis from power line ground at radio frequencies
Similar to EEJ Series with alternative termination options
See the EC Series for better differential mode performance

Approvals

UL, CSA and VDE