TE Connectivity 3A, 250 V ac Male Chassis Mount IEC Inlet Filter 3EGS1-2

RS Stock No.: 186-3610Brand: TE ConnectivityManufacturers Part No.: 6609117-4
brand-logo
View all in IEC Filters

Technical Document

Specifications

Series

Corcom GC

Gender

Male

Current Rating

3A

Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Operating Frequency

50/60Hz

IEC Connector Type

C14

Operating Temperature Range

-10 °C → +40 °C

Depth

36mm

Dimensions

36.1 x 36 x 54mm

Height

54mm

Country of Origin

China

Stock information temporarily unavailable.

EGP 111,184.20

EGP 3,088.45 Each (In a Box of 36) (ex VAT)

TE Connectivity 3A, 250 V ac Male Chassis Mount IEC Inlet Filter 3EGS1-2

EGP 111,184.20

EGP 3,088.45 Each (In a Box of 36) (ex VAT)

TE Connectivity 3A, 250 V ac Male Chassis Mount IEC Inlet Filter 3EGS1-2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

Corcom GC

Gender

Male

Current Rating

3A

Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Operating Frequency

50/60Hz

IEC Connector Type

C14

Operating Temperature Range

-10 °C → +40 °C

Depth

36mm

Dimensions

36.1 x 36 x 54mm

Height

54mm

Country of Origin

China