Technical Document
Specifications
Brand
TE ConnectivityGender
PIN
Contact Size
2 mm
Wire Size
0.35 - 2.5 mm²
Termination Method
Crimp
Series
617
For Use With
623 Insulation Insert 9-pin (8112), 623 Insulation Insert 6/7-pin
Current Rating
20A
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 170.38
EGP 170.38 Each (ex VAT)
TE Connectivity PIN Crimp Crimp Pin Connector, Contact Size 2 mm, Wire Size 0.35 - 2.5 mm²
1
EGP 170.38
EGP 170.38 Each (ex VAT)
TE Connectivity PIN Crimp Crimp Pin Connector, Contact Size 2 mm, Wire Size 0.35 - 2.5 mm²
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityGender
PIN
Contact Size
2 mm
Wire Size
0.35 - 2.5 mm²
Termination Method
Crimp
Series
617
For Use With
623 Insulation Insert 9-pin (8112), 623 Insulation Insert 6/7-pin
Current Rating
20A
Country of Origin
Germany