TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal, 24AWG Min, 18AWG Max

RS Stock No.: 302-0524Brand: TE ConnectivityManufacturers Part No.: 60618-1Distrelec Article No.: 14422090
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Gender

Male

For Use With

Commercial MATE-N-LOK Connector Housing

Series

Commercial MATE-N-LOK

Minimum Wire Size mm²

0.2mm²

Minimum Wire Size (mm²)

0.2mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.8mm²

Maximum Wire Size (mm²)

0.8mm²

Minimum Wire Size AWG

24AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

24AWG

Maximum Wire Size AWG

18AWG

Contact Material

Brass

Maximum Wire Size (AWG)

18AWG

Product details

TE Connectivity Commercial MATE-N-LOK Connector Pin and Socket Contacts

A range of pin and socket crimp contacts for use in Commercial MATE-N-LOK 2.54mm connector housings. These pin and socket contacts feature a locking lance for secure retention and are available with pre-tin or gold plating and a variety of wire size ranges.

TE Connectivity Commercial MATE-N-LOK Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 1,859.00

EGP 18.59 Each (In a Pack of 100) (ex VAT)

TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal, 24AWG Min, 18AWG Max

EGP 1,859.00

EGP 18.59 Each (In a Pack of 100) (ex VAT)

TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal, 24AWG Min, 18AWG Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gender

Male

For Use With

Commercial MATE-N-LOK Connector Housing

Series

Commercial MATE-N-LOK

Minimum Wire Size mm²

0.2mm²

Minimum Wire Size (mm²)

0.2mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.8mm²

Maximum Wire Size (mm²)

0.8mm²

Minimum Wire Size AWG

24AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

24AWG

Maximum Wire Size AWG

18AWG

Contact Material

Brass

Maximum Wire Size (AWG)

18AWG

Product details

TE Connectivity Commercial MATE-N-LOK Connector Pin and Socket Contacts

A range of pin and socket crimp contacts for use in Commercial MATE-N-LOK 2.54mm connector housings. These pin and socket contacts feature a locking lance for secure retention and are available with pre-tin or gold plating and a variety of wire size ranges.

TE Connectivity Commercial MATE-N-LOK Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more