Technical Document
Specifications
Brand
TE ConnectivityType
Piggyback Terminal
Series
FASTON 0.25
Minimum Wire Size mm²
0.8mm²
Gender
Female
Minimum Wire Size (mm²)
0.8mm²
Maximum Wire Size mm²
2mm²
Maximum Wire Size (mm²)
2mm²
Tab Size
6.35 x 0.851mm
Tab Width
6.35mm
Tab Thickness
0.851mm
Insulation
Uninsulated
Minimum Wire Size AWG
18AWG
Maximum Wire Size AWG
14AWG
Minimum Wire Size (AWG)
18AWG
Maximum Wire Size (AWG)
14AWG
Termination Method
Crimp
Contact Material
Brass
Contact Plating
Tin
Shrouded/Unshrouded
Unshrouded
Overall Length
20.57mm
Country of Origin
United States
Product details
TE Connectivity FASTON 250 Series Piggyback Crimp Terminals
FASTON 250 series piggyback crimp receptacle tab combination terminals designed for quick and efficient connection and reliability. These FASTON 250 piggyback receptacle terminals have a step down insulation support barrel to compensate for insulation thickness enabling the axial alignment of conductor strands to be maintained. Tapering walls at the rear of these FASTON 250 piggyback receptacle crimp terminals prevent over insertion of shoulderless tabs. The "F" style crimp terminations of these FASTON 250 series quick connect piggyback receptacle tab combinations enable stable electrical and mechanical performance as well as resistance to vibration and corrosion.
Faston
EGP 2,026.00
EGP 40.52 Each (In a Pack of 50) (ex VAT)
50
EGP 2,026.00
EGP 40.52 Each (In a Pack of 50) (ex VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityType
Piggyback Terminal
Series
FASTON 0.25
Minimum Wire Size mm²
0.8mm²
Gender
Female
Minimum Wire Size (mm²)
0.8mm²
Maximum Wire Size mm²
2mm²
Maximum Wire Size (mm²)
2mm²
Tab Size
6.35 x 0.851mm
Tab Width
6.35mm
Tab Thickness
0.851mm
Insulation
Uninsulated
Minimum Wire Size AWG
18AWG
Maximum Wire Size AWG
14AWG
Minimum Wire Size (AWG)
18AWG
Maximum Wire Size (AWG)
14AWG
Termination Method
Crimp
Contact Material
Brass
Contact Plating
Tin
Shrouded/Unshrouded
Unshrouded
Overall Length
20.57mm
Country of Origin
United States
Product details
TE Connectivity FASTON 250 Series Piggyback Crimp Terminals
FASTON 250 series piggyback crimp receptacle tab combination terminals designed for quick and efficient connection and reliability. These FASTON 250 piggyback receptacle terminals have a step down insulation support barrel to compensate for insulation thickness enabling the axial alignment of conductor strands to be maintained. Tapering walls at the rear of these FASTON 250 piggyback receptacle crimp terminals prevent over insertion of shoulderless tabs. The "F" style crimp terminations of these FASTON 250 series quick connect piggyback receptacle tab combinations enable stable electrical and mechanical performance as well as resistance to vibration and corrosion.