TE Connectivity Plug In Automotive Relay, 12V dc Coil Voltage, 30A Switching Current, SPDT

RS Stock No.: 277-7226Brand: TE ConnectivityManufacturers Part No.: 6-1419137-4Distrelec Article No.: 30221391
brand-logo
View all in Automotive Relays

Technical Document

Specifications

Coil Voltage

12V dc

Coil Power

1.2W

Coil Resistance

119 Ω

Contact Configuration

SPDT

Switching Current

30A

Maximum Switching Current DC

20 A

Maximum Switching Current (DC)

20 A

Mounting Type

Plug In

Terminal Type

Plug In

Approvals

RoHS Compliant

Standards Met

RoHS Compliant

Depth

15.5mm

Contact Material

Silver Alloy

Series

Micro Relay A

Height

25.4mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Length

23mm

Distrelec Product Id

30221391

Stock information temporarily unavailable.

EGP 469.88

EGP 469.88 Each (ex VAT)

TE Connectivity Plug In Automotive Relay, 12V dc Coil Voltage, 30A Switching Current, SPDT

EGP 469.88

EGP 469.88 Each (ex VAT)

TE Connectivity Plug In Automotive Relay, 12V dc Coil Voltage, 30A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coil Voltage

12V dc

Coil Power

1.2W

Coil Resistance

119 Ω

Contact Configuration

SPDT

Switching Current

30A

Maximum Switching Current DC

20 A

Maximum Switching Current (DC)

20 A

Mounting Type

Plug In

Terminal Type

Plug In

Approvals

RoHS Compliant

Standards Met

RoHS Compliant

Depth

15.5mm

Contact Material

Silver Alloy

Series

Micro Relay A

Height

25.4mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Length

23mm

Distrelec Product Id

30221391